Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | NV1-453TTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 09J4848 |
| Product Range | NV-Power NV-175 Series |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $343.090 |
| 10+ | $328.370 |
Price for:Each
Minimum: 1
Multiple: 1
$343.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | NV1-453TTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 09J4848 |
| Product Range | NV-Power NV-175 Series |
| Power Supply Applications | ITE, Laboratory Equipment & Medical |
| No. of Outputs | 4 Output |
| Power Rating (Forced Cooling) | - |
| Output Power Max | 175W |
| Power Rating (Convection Cooling) | 175W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 25A |
| Output Voltage - Output 2 | 3.3V |
| Output Current - Output 2 | 15A |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 3 | 12V |
| Output Current - Output 3 | 5A |
| Output Voltage - Output 4 | -12V |
| Output Current - Output 4 | -1A |
| Product Range | NV-Power NV-175 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The NV1-453TT is a 1-output 180W chassis-mount AC/DC Power Supply features a configurable design gives TDK-Lambda the ability to rapidly deliver a very broad range of product combinations from standard platforms. The NV1-453TT features a remote ON/OFF and multiple case options and overload, overvoltage and overtemperature protections.
- High efficiency
- High power density
- Up to 5 configurable outputs
- No minimum load
- Fits 1U applications
- Up to 90% Efficient
- No minimum loads
- >16ms at 90VAC Input typical hold up time
Applications
Power Management, Sensing & Instrumentation, Medical, Automation & Process Control, Security, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
| Power Supply Applications | ITE, Laboratory Equipment & Medical |
|---|---|
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 175W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 3.3V |
| Input Voltage AC Min | 90V |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Current - Output 3 | 5A |
| Output Current - Output 4 | -1A |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 4 Output |
|---|---|
| Output Power Max | 175W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 25A |
| Output Current - Output 2 | 15A |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 3 | 12V |
| Output Voltage - Output 4 | -12V |
| Product Range | NV-Power NV-175 Series |
Alternatives for NV1-453TT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
