Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ100-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2358
Product RangeZ+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,002.160 |
| 5+ | $1,964.640 |
| 10+ | $1,927.120 |
| 20+ | $1,889.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,002.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ100-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2358
Product RangeZ+ Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max100VDC
Output Current Min0A
Output Current Max4A
Output Current Max4A
Power Rating400W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Output Current Max
4A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
100VDC
Output Current Max
4A
Power Rating
400W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
