Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ36-24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM2361
Product RangeZ+ Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,439.950 |
| 5+ | $2,394.390 |
| 10+ | $2,348.830 |
| 20+ | $2,303.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2,439.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ36-24Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM2361
Product RangeZ+ Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max36VDC
Output Current Min0A
Output Current Max24A
Output Current Max24A
Power Rating864W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0VDC
Output Current Min
0A
Output Current Max
24A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
36VDC
Output Current Max
24A
Power Rating
864W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
