Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-48.Copy
Newark Part No.84R9262
Product RangeZWS-BAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 107 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.510 |
| 10+ | $131.590 |
| 25+ | $120.770 |
| 50+ | $117.830 |
Price for:Each
Minimum: 1
Multiple: 1
$133.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS150BAF-48.Copy
Newark Part No.84R9262
Product RangeZWS-BAF Series
No. of Outputs1 Output
Output Power Max153.6W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWS-BAF Series
SVHCLead
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Lead
Output Power Max
153.6W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ZWS-BAF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
