Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-222-2P-T001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5062
Product RangeACM Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.856 |
| 100+ | $0.808 |
| 250+ | $0.749 |
| 500+ | $0.707 |
| 1000+ | $0.693 |
| 2500+ | $0.647 |
| 5000+ | $0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-222-2P-T001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5062
Product RangeACM Series
DC Current Rating150mA
Inductance-
DC Resistance Max2.5ohm
Product RangeACM Series
Impedance2200ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2.5ohm
Impedance
2200ohm
Voltage Rating VDC
50V
Product Length
2mm
Product Height
1.3mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Voltage Rating VAC
-
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
