Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT1210G-800-2P-TL05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7223
Product RangeACT Series
Your Part Number
5,309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 6000+ | $0.882 |
| 18000+ | $0.864 |
| 30000+ | $0.847 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$5,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210G-800-2P-TL05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7223
Product RangeACT Series
DC Current Rating70mA
Inductance80µH
DC Resistance Max2.4ohm
Product RangeACT Series
Impedance3.8kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
2.4ohm
Impedance
3.8kohm
Product Length
3.9mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
