Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoANT016008LCD2442MA1Copy
Newark Part No.49Y4256
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Center Frequency2.442GHz
Center Frequency 12.442GHz
Center Frequency 25.5GHz
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Center Frequency 1
2.442GHz
Product Range
-
Center Frequency
2.442GHz
Center Frequency 2
5.5GHz
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
