Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK AVR-M2012C390KT6AB TVS Varistor, 28 V, 62 V, 0805 [2012 Metric], Metal Oxide Varistor (MOV)](https://mexico.newark.com/productimages/standard/en_US/4797222.jpg)
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M2012C390KT6ABCopy
Newark Part No.17T4726
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC28V
Product Range-
Clamping Voltage Vc Max62V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
-
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
28V
Clamping Voltage Vc Max
62V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
