Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoAVRF061D2R4ST532Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK8094RL
Cut Tape83AK8094
Product RangeAVRF Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.077 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.077 |
| 100+ | $0.058 |
| 250+ | $0.054 |
| 500+ | $0.051 |
| 1000+ | $0.046 |
| 2500+ | $0.044 |
| 5000+ | $0.043 |
| 10000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoAVRF061D2R4ST532Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AK8094RL
Cut Tape83AK8094
Product RangeAVRF Series
Input Voltage Max20VDC
Input Voltage Min-
Product RangeAVRF Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Input Voltage Max
20VDC
Product Range
AVRF Series
Input Voltage Min
-
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
