Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB39871R2709U310Copy
Newark Part No.89K9720
Center Frequency8.683GHz
Frequency868.3MHz
Filter Case / PackageSMD
No. of Pins8 Pin
No. of Pins8Pins
SAW Filter Applications-
Resonant Frequency868.3MHz
Pass Band Frequency-
RF Filter Applications-
Frequency Stability-0.03ppm
Operating Temperature Min-45°C
Resonant Impedance-
Operating Temperature Max85°C
Product Range-
Resonantor Dimensions5 mm x 5 mm x 1.35 mm
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Center Frequency
8.683GHz
Filter Case / Package
SMD
No. of Pins
8Pins
Resonant Frequency
868.3MHz
RF Filter Applications
-
Operating Temperature Min
-45°C
Operating Temperature Max
85°C
Resonantor Dimensions
5 mm x 5 mm x 1.35 mm
SVHC
No SVHC (15-Jan-2018)
Frequency
868.3MHz
No. of Pins
8 Pin
SAW Filter Applications
-
Pass Band Frequency
-
Frequency Stability
-0.03ppm
Resonant Impedance
-
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
