Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57411V2221J062Copy
Newark Part No.31M4782
Product RangeB57xxxV2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB57411V2221J062Copy
Newark Part No.31M4782
Product RangeB57xxxV2 Series
Thermistor TypeChip
Resistance (25°C)220ohm
Resistance Tolerance (25°C)± 5%
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
B-Constant3540K
B-Constant Tolerance-
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
B57411V2221J062 is a B574xxV series NTC thermistor for temperature measurement. It is suitable for temperature measurement and compensation in mobile phone applications (e.g., battery pack, TCXO, LCD), data systems, automotive electronics.
- Multilayer SMD NTC with inner electrodes
- Excellent long-term ageing stability in high-temperature and high-humidity environment
- Superior resistance stability during soldering (change <1%)
- Maximum power is 210mW at 25°C, on PCB
- Dissipation factor is approx. 3.5mW/K (on PCB)
- Thermal cooling time constant is approx. 10s (on PCB)
- Heat capacity is approx. 35mJ/K
- 220 ohm resistance (25°C), ±5% resistance tolerance (25°C)
- 3550K B-constant
- Operating temperature range from -55°C to 125°C
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
220ohm
Product Range
B57xxxV2 Series
B-Constant
3540K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
