Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57861S0303F045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4123
Product RangeB57861S Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $3.290 |
| 10+ | $3.170 |
| 25+ | $3.020 |
| 50+ | $2.920 |
| 100+ | $2.840 |
| 250+ | $2.750 |
| 500+ | $2.670 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 5
Multiple: 5
$16.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57861S0303F045Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK4123
Product RangeB57861S Series
Thermistor TypeBead
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeB57861S Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3943K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
30kohm
Thermistor Mounting
Through Hole
Product Range
B57861S Series
Thermistor Case Style
-
B-Constant
3943K
B-Constant Tolerance
± 0.3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
