Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57862L0502F000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM6343
Product RangeL862 Series
Your Part Number
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.420 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.730 |
| 250+ | $3.520 |
| 500+ | $3.310 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57862L0502F000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM6343
Product RangeL862 Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 1%
Product RangeL862 Series
NTC MountingFree Hanging
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)14s
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
14s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Product Range
L862 Series
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
