Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58043E9563M052Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel02AM1302RL
Cut Tape02AM1302
Product RangeCeraLink B58043 Series
Your Part Number
628 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.830 |
| 100+ | $1.430 |
| 250+ | $1.340 |
| 500+ | $1.260 |
| 1000+ | $1.210 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58043E9563M052Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel02AM1302RL
Cut Tape02AM1302
Product RangeCeraLink B58043 Series
Capacitance0.056µF
Voltage(DC)900V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeCeraLink B58043 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.056µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
-
Product Length
5.7mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
900V
Capacitance Tolerance
± 20%
Product Range
CeraLink B58043 Series
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
