Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59965C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93AK8324
Product RangeB599 Series
Your Part Number
696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 2+ | $1.300 |
| 4+ | $1.250 |
| 6+ | $1.200 |
| 10+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59965C0160A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93AK8324
Product RangeB599 Series
Resistance (25°C)1.2ohm
Thermistor MountingThrough Hole
Product RangeB599 Series
Operating Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max700mA
SVHCLead (25-Jun-2025)
Trip Current1.45A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1.2ohm
Product Range
B599 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
20V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
700mA
Trip Current
1.45A
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
