Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72240B0381K001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4131
Product RangeHighE Series
Your Part Number
18 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.180 |
| 5+ | $36.590 |
| 10+ | $35.000 |
| 25+ | $34.290 |
| 50+ | $33.600 |
| 100+ | $32.900 |
| 250+ | $32.190 |
| 5000+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$38.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72240B0381K001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4131
Product RangeHighE Series
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeHighE Series
Clamping Voltage Vc Max1.025kV
Varistor Case StyleBlock
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)800J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
385V
Product Range
HighE Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
