Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82552J2284J021Copy
Newark Part No.12AN6331
Product RangeB82552J Series
Your Part Number
264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.380 |
| 25+ | $8.310 |
| 50+ | $7.790 |
| 100+ | $7.090 |
| 250+ | $6.800 |
| 500+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82552J2284J021Copy
Newark Part No.12AN6331
Product RangeB82552J Series
DC Current Rating30.8A
Inductance280µH
DC Resistance Max800µohm
Product RangeB82552J Series
Impedance-
Voltage Rating VAC48V
Voltage Rating VDC80V
Inductor Case / Package-
Product Length23.8mm
Product Width17.7mm
Product Height21.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
30.8A
DC Resistance Max
800µohm
Impedance
-
Voltage Rating VDC
80V
Product Length
23.8mm
Product Height
21.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
280µH
Product Range
B82552J Series
Voltage Rating VAC
48V
Inductor Case / Package
-
Product Width
17.7mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
