Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82552J2644J021Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AN6333
Product RangeB82552J Series
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 25+ | $6.490 |
| 100+ | $5.930 |
| 250+ | $5.840 |
| 500+ | $5.670 |
| 1000+ | $5.570 |
| 2500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82552J2644J021Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.12AN6333
Product RangeB82552J Series
DC Current Rating20.3A
Inductance640µH
DC Resistance Max1750µohm
Product RangeB82552J Series
Impedance-
Voltage Rating VAC48V
Voltage Rating VDC80V
Inductor Case / Package-
Product Length23.8mm
Product Width17.7mm
Product Height21.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
20.3A
DC Resistance Max
1750µohm
Impedance
-
Voltage Rating VDC
80V
Product Length
23.8mm
Product Height
21.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
640µH
Product Range
B82552J Series
Voltage Rating VAC
48V
Inductor Case / Package
-
Product Width
17.7mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
