Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720S2152N040Copy
Newark Part No.11AN1203
Product RangeB82720S Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.170 |
| 25+ | $2.970 |
| 50+ | $2.780 |
| 100+ | $2.510 |
| 500+ | $2.310 |
| 1000+ | $2.060 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720S2152N040Copy
Newark Part No.11AN1203
Product RangeB82720S Series
DC Current Rating1.5A
Inductance1.6mH
Product RangeB82720S Series
Impedance0.11ohm
Inductor Case / Package-
Product Length16.6mm
Product Width13.2mm
Product Height10.5mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
Product Range
B82720S Series
Inductor Case / Package
-
Product Width
13.2mm
Qualification
-
Inductance
1.6mH
Impedance
0.11ohm
Product Length
16.6mm
Product Height
10.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
