Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82746S4203A040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1214
Product RangeB8274xSx Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 10+ | $16.150 |
| 25+ | $15.590 |
| 50+ | $15.020 |
| 100+ | $14.310 |
| 250+ | $13.650 |
| 500+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82746S4203A040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1214
Product RangeB8274xSx Series
Inductance1.15mH
DC Current Rating20A
Product RangeB8274xSx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.15mH
Product Range
B8274xSx Series
DC Current Rating
20A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
