Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84143V0066R127Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3452
Product RangeB84143V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,637.230 |
| 5+ | $2,584.490 |
| 10+ | $2,531.740 |
| 25+ | $2,479.000 |
| 50+ | $2,426.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,637.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84143V0066R127Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3452
Product RangeB84143V Series
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating66A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsTerminal Block
Product RangeB84143V Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
66A
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Product Range
B84143V Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
