Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB85321A2502W160Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AH8849
Product RangeB85321 Series
Your Part Number
500 In Stock
905 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.450 |
| 5+ | $205.770 |
| 10+ | $184.930 |
| 25+ | $180.720 |
| 50+ | $176.500 |
| 100+ | $172.970 |
| 10000+ | $169.440 |
Price for:Each
Minimum: 1
Multiple: 1
$211.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB85321A2502W160Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AH8849
Product RangeB85321 Series
Capacitance2500pF
Voltage Rating600V
Current Rating16A
Capacitor Case StyleCan
Capacitor MountingPanel Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicMetallized PP
Product RangeB85321 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
2500pF
Current Rating
16A
Capacitor Mounting
Panel Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
Metallized PP
SVHC
Lead (25-Jun-2025)
Voltage Rating
600V
Capacitor Case Style
Can
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
B85321 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
