Print Page
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoC2012Y5V1H105ZCopy
Newark Part No.55T0125
Product RangeC Series
Capacitance1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-33°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
-20%, +80%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-33°C
Qualification
-
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C2012Y5V1H105Z SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://mexico.newark.com/productimages/standard/en_US/55T0091-40.jpg)