Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCC45SL3DD271JYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM5048
Product RangeCC45 Series
Your Part Number
1 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.545 |
| 10+ | $0.264 |
| 25+ | $0.257 |
| 50+ | $0.248 |
| 100+ | $0.241 |
| 500+ | $0.199 |
| 1000+ | $0.180 |
| 2500+ | $0.161 |
Price for:Each
Minimum: 5
Multiple: 5
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3DD271JYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM5048
Product RangeCC45 Series
Capacitance270pF
Voltage(DC)2kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 5%
Lead Spacing
7.5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
