Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCC45SL3JD150JYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM5050
Product RangeCC45 Series
Your Part Number
9,569 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.466 |
| 10+ | $0.311 |
| 25+ | $0.275 |
| 50+ | $0.238 |
| 100+ | $0.202 |
| 500+ | $0.166 |
| 1000+ | $0.153 |
| 2500+ | $0.134 |
Price for:Each
Minimum: 5
Multiple: 5
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCC45SL3JD150JYGNACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM5050
Product RangeCC45 Series
Capacitance15pF
Voltage(DC)6kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCC45 Series
Operating Temperature Min-25°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
CC45 Series
Operating Temperature Max
125°C
Voltage(DC)
6kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
