Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDEA163500LT-5106C1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel93AK8389RL
Cut Tape93AK8389
Product RangeDEA Series
Your Part Number
7,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.276 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.276 |
| 50+ | $0.195 |
| 100+ | $0.183 |
| 250+ | $0.171 |
| 500+ | $0.161 |
| 1000+ | $0.133 |
| 2500+ | $0.132 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA163500LT-5106C1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel93AK8389RL
Cut Tape93AK8389
Product RangeDEA Series
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6Pins
No. of Pins6 Pin
Pass Band Frequency2647MHz to 3500MHz
RF Filter ApplicationsLTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDEA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
No. of Pins
6Pins
Pass Band Frequency
2647MHz to 3500MHz
Operating Temperature Min
-40°C
Product Range
DEA Series
Filter Case / Package
0603 [1608 Metric]
No. of Pins
6 Pin
RF Filter Applications
LTE, UMTS, 5G
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
