Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoICU-10201-02Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel39AM8773RL
Cut Tape39AM8773
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.110 | $12.11 |
| Total Price | $12.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.110 |
| 50+ | $11.130 |
| 100+ | $10.280 |
| 250+ | $9.460 |
| 500+ | $8.630 |
| 1000+ | $8.050 |
| 2500+ | $7.570 |
| 5000+ | $7.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoICU-10201-02Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel39AM8773RL
Cut Tape39AM8773
Operating Distance Max1.2m
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins14Pins
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Distance Max
1.2m
Supply Voltage Max
1.89V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Alternatives for ICU-10201-02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
