Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMAGNETIC SHEET SAMPLE KITCopy
Newark Part No.93AK8645
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMAGNETIC SHEET SAMPLE KITCopy
Newark Part No.93AK8645
Shielding Type-
Gasket Material-
Product Length-
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shielding Type
-
Product Length
-
Product Depth
-
SVHC
No SVHC (15-Jan-2018)
Gasket Material
-
Product Width
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
