Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoRLF7030T-3R3M4R1
Newark Part No.33P8066
Product RangeRLF Series
Technical Datasheet
Packaging Options
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.140 |
10+ | $2.040 |
25+ | $1.890 |
50+ | $1.720 |
100+ | $1.540 |
250+ | $1.360 |
500+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoRLF7030T-3R3M4R1
Newark Part No.33P8066
Product RangeRLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeRLF Series
Inductor Case / Package-
DC Resistance Max0.0174ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.8mm
Product Height3.2mm
SVHCTo Be Advised
Alternatives for RLF7030T-3R3M4R1
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
RLF Series
DC Resistance Max
0.0174ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate