Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403T-080-2P-T210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8327RL
Cut Tape83AK8327
Product RangeTCM-T Series
Your Part Number
8,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.135 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.135 |
| 20+ | $0.129 |
| 30+ | $0.123 |
| 50+ | $0.114 |
| 100+ | $0.104 |
| 250+ | $0.096 |
| 500+ | $0.089 |
| 1000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403T-080-2P-T210Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8327RL
Cut Tape83AK8327
Product RangeTCM-T Series
DC Current Rating50mA
Inductance-
DC Resistance Max1.2ohm
Product RangeTCM-T Series
Impedance-
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
1.2ohm
Impedance
-
Product Length
0.45mm
Product Height
0.23mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
TCM-T Series
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
