Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAACopy
Newark Part No.
Re-Reel04AM0346RL
Cut Tape04AM0346
Product RangeTMS-ALM Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.816 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.816 |
| 25+ | $0.692 |
| 100+ | $0.590 |
| 250+ | $0.589 |
| 500+ | $0.554 |
| 1000+ | $0.505 |
| 5000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAACopy
Newark Part No.
Re-Reel04AM0346RL
Cut Tape04AM0346
Product RangeTMS-ALM Series
Inductance220nH
DC Resistance Max0.011ohm
Self Resonant Frequency-
DC Current Rating9.5A
Inductor Case / Package1210 [3225 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.011ohm
DC Current Rating
9.5A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
