Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | Z25000Z2910Z1Z22Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 09AN4660 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
| 5+ | $38.120 |
| 10+ | $36.480 |
| 25+ | $34.630 |
| 50+ | $32.320 |
| 100+ | $30.460 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | Z25000Z2910Z1Z22Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 09AN4660 |
| Sensing Range Min | 40mm |
| Sensing Range Max | 5m |
| Beam Angle | 90° |
| Beam Angle | 90° |
| Switching Frequency | - |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensing Range Min | 40mm |
|---|---|
| Beam Angle | 90° |
| Switching Frequency | - |
| Sensitivity (dB) | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sensing Range Max | 5m |
|---|---|
| Beam Angle | 90° |
| External Diameter | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
