Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZJYS51R5-2PL(T)Copy
Newark Part No.19J1790
Product RangeZJYS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoZJYS51R5-2PL(T)Copy
Newark Part No.19J1790
Product RangeZJYS Series
DC Current Rating2A
Inductance-
DC Resistance Max0.1ohm
Product RangeZJYS Series
Impedance200ohm
Inductor Case / Package-
Product Length5.5mm
Product Width9mm
Product Height5.08mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.1ohm
Impedance
200ohm
Product Length
5.5mm
Product Height
5.08mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ZJYS Series
Inductor Case / Package
-
Product Width
9mm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
