Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208697-2Copy
Newark Part No.46M4208
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.470 |
| 25+ | $2.240 |
| 50+ | $2.190 |
| 100+ | $2.150 |
| 250+ | $2.040 |
| 500+ | $1.950 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208697-2Copy
Newark Part No.46M4208
Product Range-
Voltage Rating-
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
10A
Contact Termination Type
IDC / IDT
Technical Docs (3)
Alternatives for 208697-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
