Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2510969-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1717
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 10+ | $15.910 |
| 25+ | $14.790 |
| 50+ | $13.780 |
| 100+ | $12.630 |
| 250+ | $12.180 |
| 500+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2510969-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1717
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 179DT, RG179
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 179DT, RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
