Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 554725-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51F3501 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $5.360 |
Price for:Each
Minimum: 5000
Multiple: 5000
$26,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 554725-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51F3501 |
| For Use With | D Sub Connectors and Backshells |
| Connector Body Material | Copper Alloy Body |
| Cable Diameter Max | 11.43mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | D Sub Connectors and Backshells |
|---|---|
| Cable Diameter Max | 11.43mm |
| SVHC | To Be Advised |
| Connector Body Material | Copper Alloy Body |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 554725-5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
