Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748271-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08N5393 |
| Your Part Number |
771 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.920 |
| 25+ | $5.670 |
| 50+ | $5.470 |
| 100+ | $5.240 |
| 250+ | $4.970 |
| 500+ | $4.930 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5748271-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 08N5393 |
| Product Range | - |
| Screw Length | 11.94mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | #4-40 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5748271-3 is a Female Screwlock Assembly Kit with lockwasher and hex nut and yellow chromate screwlock finish.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
| Screw Length | 11.94mm |
|---|---|
| Thread Size - Imperial | #4-40 |
Alternatives for 5748271-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
