Print Page
CSI-SGFB-200-UFFR
CABLE ASSY, U.FL PLUG-SMA JACK, 200MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFB-200-UFFRCopy
Newark Part No.78AK3349
Product RangeCSI-SGFB Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 10+ | $14.610 |
| 25+ | $13.910 |
| 50+ | $13.000 |
| 100+ | $12.160 |
| 250+ | $10.950 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFB-200-UFFRCopy
Newark Part No.78AK3349
Product RangeCSI-SGFB Series
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCSI-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFB Series
Cable Length - Imperial
0.7ft
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate