Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-MINUSCopy
Newark Part No.17AN4509
Product RangeSTD Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.520 |
| 5+ | $73.530 |
| 10+ | $72.520 |
| 25+ | $70.860 |
| 50+ | $67.520 |
| 100+ | $61.420 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$80.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD06W-MINUSCopy
Newark Part No.17AN4509
Product RangeSTD Series
Marker TypeSnap On Pre Printed
Legend- (Minus)
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max3.5mm
Cable Diameter Min2.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeSTD Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.6mm
Product Range
STD Series
Legend
- (Minus)
Marker Colour
White
Cable Diameter Max
3.5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
