Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393219-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AM5032
Product RangePE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $9.780 |
| 25+ | $9.590 |
| 50+ | $9.340 |
| 100+ | $7.990 |
| 250+ | $7.590 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393219-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AM5032
Product RangePE Series
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance10.97kohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
10.97kohm
Coil Voltage
48VDC
Product Range
PE Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
