Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418463-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7255
Product RangeMQS
Your Part Number
2,962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.300 |
| 25+ | $2.080 |
| 50+ | $2.030 |
| 100+ | $1.980 |
| 250+ | $1.870 |
| 500+ | $1.800 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418463-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7255
Product RangeMQS
Product RangeMQS
No. of Positions2Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP69K
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
IP69K
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
