Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y3467
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
2,069 In Stock
920 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.180 |
| 25+ | $4.050 |
| 50+ | $3.930 |
| 100+ | $3.800 |
| 250+ | $3.630 |
| 500+ | $3.550 |
| 1000+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564337-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53Y3467
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMICRO QUADLOK SYSTEM Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1564337-1 is a 16-position black Sealed 1.5mm/2.8mm Tab Housing made of glass reinforced PBT housing material for female terminals. It is used for wire-to-wire connector system and signal circuit application.
- UL94V-0 Flammability
- IP67 Protection
- -40 to 140°C Operating temperature range
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Locking Type
Latch
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
