Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670782-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AH6354
Product RangeMCP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 10+ | $15.060 |
| 25+ | $14.750 |
| 50+ | $14.370 |
| 100+ | $12.240 |
| 250+ | $11.620 |
| 500+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$15.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670782-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AH6354
Product RangeMCP
Product RangeMCP
No. of Positions18Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
No. of Positions
18Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
AMP 1534594, 1534595, 1394897, 1534063 Automotive Socket Contacts
IP Rating
IPX9K
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
