Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670918-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.68AH8361
Product RangeMCON Series
Your Part Number
908 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.700 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.540 |
| 500+ | $1.320 |
| 1000+ | $1.280 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670918-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.68AH8361
Product RangeMCON Series
Product RangeMCON Series
No. of Positions4Positions
For Use WithAMP MCON 1.2 Series Automotive Socket Contacts
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP RatingIP6K9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON Series
No. of Positions
4Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCON 1.2 Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
