Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1768020-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN1989
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.070 |
| 25+ | $2.030 |
| 50+ | $1.970 |
| 100+ | $1.640 |
| 500+ | $1.490 |
| 1000+ | $1.270 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1768020-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN1989
Label TypeDie-Cut
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendWarning High Voltage
Label ColourBlack on Yellow
Pack Quantity5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Die-Cut
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
26mm
Label Diameter
-
Label Legend
Warning High Voltage
Pack Quantity
5
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
