Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199298-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X6758
Your Part Number
10,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 25+ | $0.325 |
| 50+ | $0.290 |
| 100+ | $0.263 |
| 500+ | $0.236 |
| 1000+ | $0.218 |
| 5000+ | $0.204 |
| 10000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199298-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87X6758
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-2199298-3 is a 2-row DIP Socket with through hole contact termination.
- 20mΩ Contact Resistance
- 1000mΩ Insulation Resistance
- Brass/Copper Sleeve
- Pin Contact Type
- Vertical Mounting Angle
- -40 to 105°C Operating Temperature
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 1-2199298-3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
