Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199298-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X6762
Your Part Number
1,773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.667 |
| 25+ | $0.595 |
| 50+ | $0.580 |
| 100+ | $0.564 |
| 500+ | $0.531 |
| 1000+ | $0.485 |
Price for:Each
Minimum: 10
Multiple: 10
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199298-8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X6762
No. of Contacts24Contacts
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-2199298-8 is a low profile standard dual leaf ladder style DIP Socket with 2.54mm centre line PBTGF30 housing and straight leg. It has pin contact made of phosphor bronze with tin plating on mating area and solder tail.
- 1A Contact current rating
- -40 to 105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
24Contacts
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Technical Docs (4)
Alternatives for 1-2199298-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
