Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ7421
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.090 |
| 5+ | $124.410 |
| 10+ | $119.950 |
| 25+ | $113.570 |
| 50+ | $106.550 |
| 100+ | $101.450 |
| 250+ | $97.620 |
Price for:Each
Minimum: 1
Multiple: 1
$139.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ7421
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
