Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328352-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM8256
Product RangeLEAVYSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328352-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM8256
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
No. of Positions25Positions
For Use WithAMP MCP 1.5k and 6.3 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating42VDC
Current Rating50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
25Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
50A
Gender
Receptacle
For Use With
AMP MCP 1.5k and 6.3 Series Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
42VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
