Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2344703-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6090
Your Part Number
1,146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2344703-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK6090
Accessory TypeStrain Relief
For Use WithAutomotive Connectors
No. of Positions2Positions
Strain Relief MaterialNylon 6 (Polyamide 6), Glass Filled
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
2Positions
Product Range
-
For Use With
Automotive Connectors
Strain Relief Material
Nylon 6 (Polyamide 6), Glass Filled
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
